
SN74LS541NSR | |
|---|---|
DigiKey Part Number | 296-26517-2-ND - Tape & Reel (TR) 296-26517-1-ND - Cut Tape (CT) 296-26517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS541NSR |
Description | IC BUFF 4.75V/5.25V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS541NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,96490 Kč | 1 996,49 Kč |
| 250 | 18,77724 Kč | 4 694,31 Kč |
| 500 | 18,47320 Kč | 9 236,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,98560 Kč | 33 971,20 Kč |
| 4 000 | 16,58611 Kč | 66 344,44 Kč |
| 6 000 | 16,38614 Kč | 98 316,84 Kč |
| 10 000 | 16,16447 Kč | 161 644,70 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


