Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7407NSR

DigiKey Part Number
296-31722-2-ND - Tape & Reel (TR)
296-31722-1-ND - Cut Tape (CT)
296-31722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7407NSR
Description
IC BUFF 4.75V/5.25V 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN7407NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector
Manufacturer
Texas Instruments
Current - Output High, Low
-, 40mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS07NSRTexas Instruments959296-3628-1-ND25,20000 KčParametric Equivalent
In-Stock: 2 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1022,02700 Kč220,27 Kč
2519,97320 Kč499,33 Kč
10017,72230 Kč1 772,23 Kč
25016,64804 Kč4 162,01 Kč
50016,28856 Kč8 144,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,02796 Kč30 055,92 Kč
4 00014,66679 Kč58 667,16 Kč
6 00014,48589 Kč86 915,34 Kč
10 00014,28542 Kč142 854,20 Kč
14 00014,16821 Kč198 354,94 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč