
MC3486DR | |
|---|---|
DigiKey Part Number | 296-MC3486DRTR-ND - Tape & Reel (TR) 296-MC3486DRCT-ND - Cut Tape (CT) 296-MC3486DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3486DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3486DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 100 | 15,34740 Kč | 1 534,74 Kč |
| 250 | 14,39120 Kč | 3 597,80 Kč |
| 500 | 13,81458 Kč | 6 907,29 Kč |
| 1 000 | 13,55757 Kč | 13 557,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,83944 Kč | 32 098,60 Kč |
| 5 000 | 12,53757 Kč | 62 687,85 Kč |
| 7 500 | 12,38638 Kč | 92 897,85 Kč |
| 12 500 | 12,21892 Kč | 152 736,50 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |





