
SN75175NSR | |
|---|---|
DigiKey Part Number | 296-29921-2-ND - Tape & Reel (TR) 296-29921-1-ND - Cut Tape (CT) 296-29921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75175NSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75175NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS175NSR | Texas Instruments | 2 134 | 296-9954-1-ND | 1,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,52900 Kč | 595,29 Kč |
| 25 | 54,67040 Kč | 1 366,76 Kč |
| 100 | 49,31380 Kč | 4 931,38 Kč |
| 250 | 46,76256 Kč | 11 690,64 Kč |
| 500 | 46,35938 Kč | 23 179,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,91676 Kč | 85 833,52 Kč |
| 4 000 | 42,05931 Kč | 168 237,24 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |


