
BLM15GG471SN1D | |
|---|---|
DigiKey Part Number | 490-5198-2-ND - Tape & Reel (TR) 490-5198-1-ND - Cut Tape (CT) 490-5198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15GG471SN1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15GG471SN1D Models |
Category | DC Resistance (DCR) (Max) 1.3Ohm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 50 | 5,95080 Kč | 297,54 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 250 | 4,48012 Kč | 1 120,03 Kč |
| 500 | 3,92242 Kč | 1 961,21 Kč |
| 1 000 | 3,56609 Kč | 3 566,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,91347 Kč | 29 134,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









