
SN74ABT245BDBR | |
|---|---|
DigiKey Part Number | 296-1039-2-ND - Tape & Reel (TR) 296-1039-1-ND - Cut Tape (CT) 296-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BDBR |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BDBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT623DBR | Texas Instruments | 2 000 | 296-4043-1-ND | 40,88000 Kč | Parametric Equivalent |
| SN74ABTH245DBR | Texas Instruments | 31 079 | 296-4138-2-ND | 15,43307 Kč | Parametric Equivalent |
| 74ABT245PW,118 | Nexperia USA Inc. | 2 473 | 1727-2608-1-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 14,34900 Kč | 143,49 Kč |
| 25 | 12,94720 Kč | 323,68 Kč |
| 100 | 11,39960 Kč | 1 139,96 Kč |
| 250 | 10,65968 Kč | 2 664,92 Kč |
| 500 | 10,21418 Kč | 5 107,09 Kč |
| 1 000 | 10,21085 Kč | 10 210,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,54525 Kč | 19 090,50 Kč |
| 4 000 | 9,29676 Kč | 37 187,04 Kč |
| 6 000 | 9,17235 Kč | 55 034,10 Kč |
| 10 000 | 9,03448 Kč | 90 344,80 Kč |
| 14 000 | 8,95385 Kč | 125 353,90 Kč |
| 20 000 | 8,87637 Kč | 177 527,40 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |









