Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT245PW,118

DigiKey Part Number
1727-2608-2-ND - Tape & Reel (TR)
1727-2608-1-ND - Cut Tape (CT)
1727-2608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ABT245PW,118
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT2245DBRTexas Instruments1 475296-3955-1-ND20,02000 KčSimilar
SN74ABT2245PWRochester Electronics, LLC13 9792156-SN74ABT2245PW-ND26,49000 KčSimilar
SN74ABT2245PWRTexas Instruments23 545296-3958-2-ND14,80739 KčSimilar
SN74ABT245BDGVRTexas Instruments4 000296-3969-1-ND18,35000 KčSimilar
SN74ABT245BPWTexas Instruments453296-26372-5-ND25,44000 KčSimilar
In-Stock: 2 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
109,76000 Kč97,60 Kč
258,75920 Kč218,98 Kč
1007,65190 Kč765,19 Kč
2507,12424 Kč1 781,06 Kč
5006,80682 Kč3 403,41 Kč
1 0006,68356 Kč6 683,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,26166 Kč15 654,15 Kč
5 0006,09540 Kč30 477,00 Kč
7 5006,01214 Kč45 091,05 Kč
12 5005,91989 Kč73 998,62 Kč
17 5005,86597 Kč102 654,47 Kč
25 0005,81414 Kč145 353,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč