
SN74ABT2245PW | |
|---|---|
DigiKey Part Number | 296-33621-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2245PW |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 70 | 15,90386 Kč | 1 113,27 Kč |
| 140 | 15,08150 Kč | 2 111,41 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

