



09031966951 | |
|---|---|
DigiKey Part Number | 1195-1157-ND |
Manufacturer | |
Manufacturer Product Number | 09031966951 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 (94 + 2 Leading Contacts) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031966951 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 (94 + 2 Leading Contacts) | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 20 | 101,30500 Kč | 2 026,10 Kč |
| 40 | 96,46475 Kč | 3 858,59 Kč |
| 60 | 93,74200 Kč | 5 624,52 Kč |
| 100 | 90,42370 Kč | 9 042,37 Kč |
| 260 | 84,52827 Kč | 21 977,35 Kč |
| 500 | 80,71842 Kč | 40 359,21 Kč |
| 1 000 | 76,86864 Kč | 76 868,64 Kč |
| 2 500 | 72,06178 Kč | 180 154,45 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |













