




09732967801 | |
|---|---|
DigiKey Part Number | 1195-5222-ND |
Manufacturer | |
Manufacturer Product Number | 09732967801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732967801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 20 | 107,03750 Kč | 2 140,75 Kč |
| 40 | 101,91900 Kč | 4 076,76 Kč |
| 60 | 99,04400 Kč | 5 942,64 Kč |
| 100 | 95,53670 Kč | 9 553,67 Kč |
| 260 | 89,30854 Kč | 23 220,22 Kč |
| 500 | 85,28338 Kč | 42 641,69 Kč |
| 1 000 | 81,21627 Kč | 81 216,27 Kč |
| 2 500 | 76,13774 Kč | 190 344,35 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |

