Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09032967845 | |
|---|---|
DigiKey Part Number | 09032967845-ND |
Manufacturer | |
Manufacturer Product Number | 09032967845 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032967845 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Kinked Pin, Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208457096002025 | KYOCERA AVX | 0 | 478-12577-ND | 0,00000 Kč | Similar |
| 208557096002025 | KYOCERA AVX | 0 | 208557096002025-ND | 0,00000 Kč | Similar |
| 86093968114755V1LF | Amphenol CS (FCI) | 3 470 | 609-3571-ND | 107,09000 Kč | Similar |
| 86093968114765V1LF | Amphenol CS (FCI) | 1 394 | 609-4484-ND | 136,91000 Kč | Similar |
| 86093968115745E1LF | Amphenol CS (FCI) | 0 | 86093968115745E1LF-ND | 167,13375 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,68260 Kč | 9 368,26 Kč |
| Unit Price without VAT: | 93,68260 Kč |
|---|---|
| Unit Price with VAT: | 113,35595 Kč |














