



PCN10-96P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H11218-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-96P-2.54DSA(72) |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-96P-2.54DSA(72) Models |
Category | Style C |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09791966903 | HARTING | 1 | 1195-8049-ND | 264,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,46000 Kč | 240,46 Kč |
| 24 | 192,16625 Kč | 4 611,99 Kč |
| 48 | 182,98958 Kč | 8 783,50 Kč |
| 72 | 177,82792 Kč | 12 803,61 Kč |
| 120 | 171,53475 Kč | 20 584,17 Kč |
| 264 | 162,25814 Kč | 42 836,15 Kč |
| 504 | 155,02754 Kč | 78 133,88 Kč |
| 1 008 | 147,63770 Kč | 148 818,80 Kč |
| Unit Price without VAT: | 240,46000 Kč |
|---|---|
| Unit Price with VAT: | 290,95660 Kč |







