PCN10MC-96S-2.54DSA(72) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 71,60449 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 588
Unit Price: 335,98000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 153,60983 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1
Unit Price: 584,47539 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 250,47000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 157,67000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,25561 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 387
Unit Price: 172,47000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 376
Unit Price: 68,82000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 579
Unit Price: 115,12000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 394
Unit Price: 135,98000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 176
Unit Price: 278,84000 Kč
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
PCN10MC-96S-2.54DSA(72)
PCN10MC-96S-2.54DSA(72)

PCN10MC-96S-2.54DSA(72)

DigiKey Part Number
H11221-ND
Manufacturer
Manufacturer Product Number
PCN10MC-96S-2.54DSA(72)
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCN10MC-96S-2.54DSA(72) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1393640-0TE Connectivity AMP Connectors01-1393640-0-ND71,60449 KčSimilar
148059-5TE Connectivity AMP Connectors588A29051-ND335,98000 KčSimilar
2-1393640-4TE Connectivity AMP Connectors02-1393640-4-ND153,60983 KčSimilar
2-1393641-7TE Connectivity AMP Connectors0A102030-ND0,00000 KčSimilar
208457096001025KYOCERA AVX1478-5124-ND584,47539 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1266,95000 Kč266,95 Kč
15220,42867 Kč3 306,43 Kč
30209,90367 Kč6 297,11 Kč
60199,88267 Kč11 992,96 Kč
105192,14667 Kč20 175,40 Kč
255180,49329 Kč46 025,79 Kč
510171,88612 Kč87 661,92 Kč
1 005163,86363 Kč164 682,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:266,95000 Kč
Unit Price with VAT:323,00950 Kč