Similar
Similar
Similar
Similar

650963-4 | |
|---|---|
DigiKey Part Number | A29015-ND |
Manufacturer | |
Manufacturer Product Number | 650963-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650963-4 Models |
Category | Level, Class 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032966827 | HARTING | 188 | 1195-1198-ND | 295,94000 Kč | Similar |
| 86093968114785V1LF | Amphenol CS (FCI) | 176 | 86093968114785V1LF-ND | 278,84000 Kč | Similar |
| 86093968124H55V1LF | Amphenol CS (FCI) | 216 | 609-6202-ND | 75,29000 Kč | Similar |
| PCN10-96S-2.54DSA(72) | Hirose Electric Co Ltd | 6 | H124234-ND | 281,55000 Kč | Similar |
| RE96FABG | Vector Electronics | 4 | V1239-ND | 543,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,67000 Kč | 157,67 Kč |
| 10 | 133,89200 Kč | 1 338,92 Kč |
| 30 | 123,90267 Kč | 3 717,08 Kč |
| 60 | 117,98300 Kč | 7 078,98 Kč |
| 120 | 112,35033 Kč | 13 482,04 Kč |
| 270 | 106,10430 Kč | 28 648,16 Kč |
| 510 | 101,45178 Kč | 51 740,41 Kč |
| 1 020 | 96,61433 Kč | 98 546,62 Kč |
| Unit Price without VAT: | 157,67000 Kč |
|---|---|
| Unit Price with VAT: | 190,78070 Kč |










