



5650470-5 | |
|---|---|
DigiKey Part Number | A32825-ND |
Manufacturer | |
Manufacturer Product Number | 5650470-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650470-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09791966903 | HARTING | 1 | 1195-8049-ND | 264,45000 Kč | Similar |
| PCN10-96P-2.54DSA(81) | Hirose Electric Co Ltd | 9 | 5494-PCN10-96P-2.54DSA(81)-ND | 208,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 119,77300 Kč | 1 197,73 Kč |
| 30 | 110,82600 Kč | 3 324,78 Kč |
| 60 | 105,53233 Kč | 6 331,94 Kč |
| 120 | 100,49567 Kč | 12 059,48 Kč |
| 270 | 94,90796 Kč | 25 625,15 Kč |
| 510 | 90,74555 Kč | 46 280,23 Kč |
| 1 020 | 86,41865 Kč | 88 147,02 Kč |
| 2 520 | 81,08254 Kč | 204 328,00 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |
















