96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
650461-4
650461-4

650461-4

DigiKey Part Number
A29038-ND
Manufacturer
Manufacturer Product Number
650461-4
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
650461-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN10A-96S-2.54DS(72)Hirose Electric Co Ltd1H124247-ND321,90000 KčSimilar
PCN10B-96S-2.54DS(72)Hirose Electric Co Ltd1H124249-ND414,92000 KčSimilar
RE96FSRVector Electronics1V1233-ND492,82000 KčSimilar
In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,85000 Kč139,85 Kč
10118,82800 Kč1 188,28 Kč
28110,49464 Kč3 093,85 Kč
56105,21875 Kč5 892,25 Kč
112100,19607 Kč11 221,96 Kč
25294,62433 Kč23 845,33 Kč
50490,10974 Kč45 415,31 Kč
1 00885,81266 Kč86 499,16 Kč
2 52080,44692 Kč202 726,24 Kč
Manufacturers Standard Package
Unit Price without VAT:139,85000 Kč
Unit Price with VAT:169,21850 Kč