96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
5650461-4
5650461-4

5650461-4

DigiKey Part Number
A32862-ND
Manufacturer
Manufacturer Product Number
5650461-4
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5650461-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polymer Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN10A-96S-2.54DS(72)Hirose Electric Co Ltd1H124247-ND68,22000 KčSimilar
PCN10B-96S-2.54DS(72)Hirose Electric Co Ltd1H124249-ND87,93000 KčSimilar
RE96FSRVector Electronics1V1233-ND104,44000 KčSimilar
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,39000 Kč175,39 Kč
10148,97100 Kč1 489,71 Kč
28138,52536 Kč3 878,71 Kč
56131,91482 Kč7 387,23 Kč
112125,61714 Kč14 069,12 Kč
252118,63306 Kč29 895,53 Kč
504112,97516 Kč56 939,48 Kč
1 008107,58790 Kč108 448,60 Kč
Manufacturers Standard Package
Unit Price without VAT:175,39000 Kč
Unit Price with VAT:212,22190 Kč