96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
5536437-4
5536437-4

5536437-4

DigiKey Part Number
A113960-ND
Manufacturer
Manufacturer Product Number
5536437-4
Description
CONN DIN PLUG 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5536437-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material - Insulation
Polymer Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DIN-096CPC-SR1-HM3M1 3903M10883-ND207,10000 KčSimilar
RE96MSR-062Vector Electronics12V1235-ND345,99000 KčSimilar
RE96MSR-125Vector Electronics7V1236-ND329,93000 KčSimilar
In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,21000 Kč234,21 Kč
10199,08700 Kč1 990,87 Kč
30184,23733 Kč5 527,12 Kč
60175,44000 Kč10 526,40 Kč
120167,06817 Kč20 048,18 Kč
270157,78111 Kč42 600,90 Kč
510150,86420 Kč76 940,74 Kč
1 020143,67170 Kč146 545,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,21000 Kč
Unit Price with VAT:283,39410 Kč