96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
5650963-4
5650963-4

5650963-4

DigiKey Part Number
A32843-ND
Manufacturer
Manufacturer Product Number
5650963-4
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5650963-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polymer Thermoplastic, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09032966827HARTING1881195-1198-ND12,16000 KčSimilar
86093968114745V1LFAmphenol CS (FCI)376609-5858-ND2,83000 KčSimilar
86093968114785V1LFAmphenol CS (FCI)17686093968114785V1LF-ND11,45000 KčSimilar
86093968124H55V1LFAmphenol CS (FCI)216609-6202-ND3,09000 KčSimilar
PCN10-96S-2.54DSA(72)Hirose Electric Co Ltd6H124234-ND11,57000 KčSimilar
In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,55000 Kč164,55 Kč
10139,81500 Kč1 398,15 Kč
30129,37367 Kč3 881,21 Kč
60123,19350 Kč7 391,61 Kč
120117,31217 Kč14 077,46 Kč
270110,79137 Kč29 913,67 Kč
510109,46071 Kč55 824,96 Kč
Manufacturers Standard Package
Unit Price without VAT:164,55000 Kč
Unit Price with VAT:199,10550 Kč