



5650963-5 | |
|---|---|
DigiKey Part Number | 5650963-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650963-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650963-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032966827 | HARTING | 188 | 1195-1198-ND | 295,94000 Kč | Similar |
| 86093968114785V1LF | Amphenol CS (FCI) | 176 | 86093968114785V1LF-ND | 278,84000 Kč | Similar |
| 86093968124H55V1LF | Amphenol CS (FCI) | 216 | 609-6202-ND | 75,29000 Kč | Similar |
| PCN10-96S-2.54DSA(72) | Hirose Electric Co Ltd | 6 | H124234-ND | 281,55000 Kč | Similar |
| RE96FABG | Vector Electronics | 4 | V1239-ND | 543,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,68100 Kč | 1 306,81 Kč |
| 30 | 120,93400 Kč | 3 628,02 Kč |
| 60 | 115,15717 Kč | 6 909,43 Kč |
| 120 | 109,65992 Kč | 13 159,19 Kč |
| 270 | 103,56222 Kč | 27 961,80 Kč |
| 510 | 99,02110 Kč | 50 500,76 Kč |
| 1 020 | 94,29937 Kč | 96 185,36 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |








