Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




DIN-096CPC-SR1-HM | |
|---|---|
DigiKey Part Number | 3M10883-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096CPC-SR1-HM |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5148003-5 | TE Connectivity AMP Connectors | 295 | A144340-ND | 10,03000 Kč | Direct |
| 09031966951 | HARTING | 337 | 1195-1157-ND | 5,07000 Kč | Similar |
| 09033966951 | HARTING | 40 | 1195-1212-ND | 6,80000 Kč | Similar |
| 1-1393644-7 | TE Connectivity AMP Connectors | 0 | 1-1393644-7-ND | 0,00000 Kč | Similar |
| 121A10149X | Amphenol CONEC | 0 | 626-1837-ND | 2,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 177,09700 Kč | 1 770,97 Kč |
| 25 | 166,01000 Kč | 4 150,25 Kč |
| 50 | 158,08140 Kč | 7 904,07 Kč |
| 100 | 150,53470 Kč | 15 053,47 Kč |
| 250 | 141,11412 Kč | 35 278,53 Kč |
| 720 | 130,97503 Kč | 94 302,02 Kč |
| 1 440 | 124,73118 Kč | 179 612,90 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |

















