



364915-E | |
|---|---|
DigiKey Part Number | 2684-364915-E-ND |
Manufacturer | |
Manufacturer Product Number | 364915-E |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 364915-E Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Erni | Style C |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,83900 Kč | 1 468,39 Kč |
| 30 | 135,87800 Kč | 4 076,34 Kč |
| 60 | 129,38967 Kč | 7 763,38 Kč |
| 120 | 123,21275 Kč | 14 785,53 Kč |
| 270 | 116,36237 Kč | 31 417,84 Kč |
| 510 | 111,26018 Kč | 56 742,69 Kč |
| 1 020 | 105,95468 Kč | 108 073,77 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |











