



EDS105Z5R5C | |
|---|---|
DigiKey Part Number | 338-EDS105Z5R5C-ND |
Manufacturer | |
Manufacturer Product Number | EDS105Z5R5C |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 102,84800 Kč | 1 028,48 Kč |
| 50 | 88,15800 Kč | 4 407,90 Kč |
| 100 | 83,60980 Kč | 8 360,98 Kč |
| 600 | 75,23863 Kč | 45 143,18 Kč |
| 1 200 | 72,97225 Kč | 87 566,70 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |











