



0530470810 | |
|---|---|
DigiKey Part Number | WM1737-ND |
Manufacturer | |
Manufacturer Product Number | 0530470810 |
Description | CONN HEADER VERT 8POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530470810 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.089" (2.25mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Tray | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125SH-B-08-TS | Adam Tech | 2 578 | 2057-125SH-B-08-TS-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 100 | 7,00910 Kč | 700,91 Kč |
| 500 | 6,25572 Kč | 3 127,86 Kč |
| 2 000 | 5,67230 Kč | 11 344,60 Kč |
| 6 000 | 5,24915 Kč | 31 494,90 Kč |
| 10 000 | 5,06340 Kč | 50 634,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









