
0151340802 | |
|---|---|
DigiKey Part Number | WM15274-ND |
Manufacturer | |
Manufacturer Product Number | 0151340802 |
Description | PICOBLADE 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340802 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,67300 Kč | 1 176,73 Kč |
| 25 | 110,29840 Kč | 2 757,46 Kč |
| 50 | 105,03200 Kč | 5 251,60 Kč |
| 100 | 100,01560 Kč | 10 001,56 Kč |
| 250 | 93,75440 Kč | 23 438,60 Kč |
| 500 | 89,28140 Kč | 44 640,70 Kč |
| 1 000 | 85,02405 Kč | 85 024,05 Kč |
| 2 500 | 79,70790 Kč | 199 269,75 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |












