30 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Din Connector Receptacle, Female Sockets Gold Through Hole
254320
254320

254320-E

DigiKey Part Number
2684-254320-E-ND
Manufacturer
Manufacturer Product Number
254320-E
Description
CONN DIN RCPT 30POS
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
254320-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
TE Connectivity Erni
Style
C/3 (1/3 C)
Series
Level, Class
2
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
30
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
10149,88400 Kč1 498,84 Kč
25140,48520 Kč3 512,13 Kč
82129,18634 Kč10 593,28 Kč
164123,02140 Kč20 175,51 Kč
328117,15284 Kč38 426,13 Kč
574112,62061 Kč64 644,23 Kč
1 066107,81232 Kč114 927,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč