
DIN-096RSC-RR1L-HM | |
|---|---|
DigiKey Part Number | DIN-096RSC-RR1L-HM-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096RSC-RR1L-HM |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer 3M | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650895-4 | TE Connectivity AMP Connectors | 441 | A105083-ND | 175,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 151,00688 Kč | 50 738,31 Kč |
| Unit Price without VAT: | 151,00688 Kč |
|---|---|
| Unit Price with VAT: | 182,71832 Kč |








