
DIN-096CPC-RR1-HM | |
|---|---|
DigiKey Part Number | 19-DIN-096CPC-RR1-HM-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096CPC-RR1-HM |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DIN-096CPC-RR1-HM Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer 3M | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031966921 | HARTING | 2 865 | 1195-1155-ND | 109,82000 Kč | Similar |
| 09033966951 | HARTING | 40 | 1195-1212-ND | 167,98000 Kč | Similar |
| 5148003-5 | TE Connectivity AMP Connectors | 295 | A144340-ND | 247,78000 Kč | Similar |
| PCN10-96P-2.54DS(72) | Hirose Electric Co Ltd | 573 | H11215-ND | 218,17000 Kč | Similar |
| PCN10-96P-2.54DS(77) | Hirose Electric Co Ltd | 1 | H126282-ND | 210,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 180,28900 Kč | 1 802,89 Kč |
| 25 | 168,98360 Kč | 4 224,59 Kč |
| 50 | 160,91600 Kč | 8 045,80 Kč |
| 100 | 153,23710 Kč | 15 323,71 Kč |
| 250 | 143,64732 Kč | 35 911,83 Kč |
| 720 | 133,32593 Kč | 95 994,67 Kč |
| 1 440 | 126,97010 Kč | 182 836,94 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |








