Image for 536437-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536437-4

DigiKey Part Number
536437-4-ND
Manufacturer
Manufacturer Product Number
536437-4
Description
CONN DIN PLUG 96POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
536437-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 319 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600237,76875 Kč142 661,25 Kč
Manufacturers Standard Package
Unit Price without VAT:237,76875 Kč
Unit Price with VAT:287,70019 Kč

Other Suppliers on DigiKey

1 319In Stock
Ships from WEC