1-1393644-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 102,33690 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 144,94920 Kč
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: 167,98000 Kč
Datasheet

Similar


HARTING
In Stock: 123
Unit Price: 117,59000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 132,08000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 250,39841 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 71,14385 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 81,68759 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 117
Unit Price: 125,99000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 137,00755 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 122,72689 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 197,59000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 712
Unit Price: 209,56000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2
Unit Price: 204,10000 Kč
Image for 1-1393644-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1393644-7

DigiKey Part Number
1-1393644-7-ND
Manufacturer
Manufacturer Product Number
1-1393644-7
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1393644-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes