Similar
Similar
Similar
Similar
Similar
Similar
Similar

86093967113H55E1LF | |
|---|---|
DigiKey Part Number | 86093967113H55E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113H55E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113H55E1LF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121A10149X | Amphenol CONEC | 0 | 626-1837-ND | 62,78000 Kč | Similar |
| 5536416-5 | TE Connectivity AMP Connectors | 1 578 | A32816-ND | 176,59000 Kč | Similar |
| PCN10-96P-2.54DS(71) | Hirose Electric Co Ltd | 0 | PCN10-96P-2.54DS(71)-ND | 0,00000 Kč | Similar |
| PCN10-96P-2.54DS(72) | Hirose Electric Co Ltd | 712 | H11215-ND | 209,56000 Kč | Similar |
| PCN10EA-96P-2.54DS(72) | Hirose Electric Co Ltd | 3 | H124266-ND | 226,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 71,14385 Kč | 27 319,24 Kč |
| Unit Price without VAT: | 71,14385 Kč |
|---|---|
| Unit Price with VAT: | 86,08406 Kč |



















