
PCN10EA-96P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124266-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-96P-2.54DS(72) |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10EA-96P-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 24 | 181,11667 Kč | 4 346,80 Kč |
| 48 | 172,46792 Kč | 8 278,46 Kč |
| 72 | 167,60194 Kč | 12 067,34 Kč |
| 120 | 161,66883 Kč | 19 400,26 Kč |
| 264 | 152,92587 Kč | 40 372,43 Kč |
| 504 | 146,11109 Kč | 73 639,99 Kč |
| 1 008 | 139,14570 Kč | 140 258,87 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |

