
PCN10MC-96P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11216-ND |
Manufacturer | |
Manufacturer Product Number | PCN10MC-96P-2.54DS(72) |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
EDA/CAD Models | PCN10MC-96P-2.54DS(72) Models |
Category | Style C |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093967113785ELF | Amphenol CS (FCI) | 259 | 609-5411-ND | 421,49000 Kč | Similar |
| 86093967123755E1LF | Amphenol CS (FCI) | 117 | 609-86093967123755E1LF-ND | 125,13000 Kč | Similar |
| DIN-096CPC-SR1-HM | 3M | 1 390 | 3M10883-ND | 207,10000 Kč | Similar |
| RE96MSR-062 | Vector Electronics | 12 | V1235-ND | 345,99000 Kč | Similar |
| RE96MSR-125 | Vector Electronics | 7 | V1236-ND | 329,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,92000 Kč | 197,92 Kč |
| 24 | 158,11958 Kč | 3 794,87 Kč |
| 48 | 150,56792 Kč | 7 227,26 Kč |
| 72 | 146,31875 Kč | 10 534,95 Kč |
| 120 | 141,13958 Kč | 16 936,75 Kč |
| 264 | 133,50523 Kč | 35 245,38 Kč |
| 504 | 127,55663 Kč | 64 288,54 Kč |
| 1 008 | 121,47439 Kč | 122 446,19 Kč |
| Unit Price without VAT: | 197,92000 Kč |
|---|---|
| Unit Price with VAT: | 239,48320 Kč |





