96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
PCN13-96S-2.54DS(71)
PCN13-96S-2.54DS(71)

PCN13-96S-2.54DS(71)

DigiKey Part Number
H11220-ND
Manufacturer
Manufacturer Product Number
PCN13-96S-2.54DS(71)
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
EDA/CAD Models
PCN13-96S-2.54DS(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Hirose Electric Co Ltd
Level, Class
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 85°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5650895-4TE Connectivity AMP Connectors441A105083-ND174,77000 KčSimilar
86093968913755V1LFAmphenol CS (FCI)42386093968913755V1LF-ND85,92000 KčSimilar
RE96FSRVector Electronics1V1233-ND489,48000 KčSimilar
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,82000 Kč185,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,82000 Kč
Unit Price with VAT:224,84220 Kč