
86093968913755V1LF | |
|---|---|
DigiKey Part Number | 86093968913755V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093968913755V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093968913755V1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | HE11 | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,57700 Kč | 735,77 Kč |
| 25 | 68,96600 Kč | 1 724,15 Kč |
| 50 | 65,66920 Kč | 3 283,46 Kč |
| 100 | 62,53200 Kč | 6 253,20 Kč |
| 352 | 57,21895 Kč | 20 141,07 Kč |
| 704 | 54,48922 Kč | 38 360,41 Kč |
| 1 056 | 52,95353 Kč | 55 918,93 Kč |
| 2 816 | 49,41607 Kč | 139 155,65 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |



