
PCN13-96S-2.54DSA(71) | |
|---|---|
DigiKey Part Number | H11223-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-96S-2.54DSA(71) |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN13-96S-2.54DSA(71) Models |
Category | Style C |
Manufacturer Hirose Electric Co Ltd | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-1393640-9 | TE Connectivity AMP Connectors | 2 387 | A101992-ND | 172,47000 Kč | Similar |
| 86093968114785V1LF | Amphenol CS (FCI) | 176 | 86093968114785V1LF-ND | 278,84000 Kč | Similar |
| 86093968124H55V1LF | Amphenol CS (FCI) | 216 | 609-6202-ND | 75,29000 Kč | Similar |
| RE96FABG | Vector Electronics | 4 | V1239-ND | 543,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,98000 Kč | 174,98 Kč |
| 15 | 144,54267 Kč | 2 168,14 Kč |
| 30 | 137,63233 Kč | 4 128,97 Kč |
| 60 | 131,05950 Kč | 7 863,57 Kč |
| 105 | 125,98514 Kč | 13 228,44 Kč |
| 255 | 118,34227 Kč | 30 177,28 Kč |
| 510 | 112,69780 Kč | 57 475,88 Kč |
| 1 005 | 107,43612 Kč | 107 973,30 Kč |
| Unit Price without VAT: | 174,98000 Kč |
|---|---|
| Unit Price with VAT: | 211,72580 Kč |




