96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
PCN10-96S-2.54C
PCN10-96S-2.54C

PCN10-96S-2.54C

DigiKey Part Number
H122315-ND
Manufacturer
Manufacturer Product Number
PCN10-96S-2.54C
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PCN10-96S-2.54C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,71000 Kč75,71 Kč
1064,36000 Kč643,60 Kč
3059,55633 Kč1 786,69 Kč
5057,44440 Kč2 872,22 Kč
10054,69980 Kč5 469,98 Kč
25051,27368 Kč12 818,42 Kč
50048,82606 Kč24 413,03 Kč
1 00046,49692 Kč46 496,92 Kč
2 50043,58850 Kč108 971,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,71000 Kč
Unit Price with VAT:91,60910 Kč