96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
650458-5
650458-5

650458-5

DigiKey Part Number
650458-5-ND
Manufacturer
Manufacturer Product Number
650458-5
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
650458-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
64
Material - Insulation
Polyester, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86094648114H55V1LFAmphenol CS (FCI)250609-86094648114H55V1LF-ND54,64000 KčSimilar
86094648124755V1LFAmphenol CS (FCI)8986094648124755V1LF-ND58,81000 KčSimilar
PCN10-64S-2.54DSA(72)Hirose Electric Co Ltd59H124233-ND166,84000 KčSimilar
In-Stock: 1 713
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,41000 Kč107,41 Kč
1091,18000 Kč911,80 Kč
3084,37433 Kč2 531,23 Kč
6080,34233 Kč4 820,54 Kč
12076,50492 Kč9 180,59 Kč
27072,25041 Kč19 507,61 Kč
51069,08159 Kč35 231,61 Kč
1 02065,78642 Kč67 102,15 Kč
2 52061,72417 Kč155 544,91 Kč
Manufacturers Standard Package
Unit Price without VAT:107,41000 Kč
Unit Price with VAT:129,96610 Kč