
650933-5 | |
|---|---|
DigiKey Part Number | A29034-ND |
Manufacturer | |
Manufacturer Product Number | 650933-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650933-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 10 | 146,76000 Kč | 1 467,60 Kč |
| 30 | 135,79700 Kč | 4 073,91 Kč |
| 60 | 129,31450 Kč | 7 758,87 Kč |
| 120 | 123,14300 Kč | 14 777,16 Kč |
| 270 | 116,29644 Kč | 31 400,04 Kč |
| 510 | 111,19784 Kč | 56 710,90 Kč |
| 1 020 | 105,89524 Kč | 108 013,14 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |









