



535059-4 | |
|---|---|
DigiKey Part Number | A29029-ND |
Manufacturer | |
Manufacturer Product Number | 535059-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535059-4 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648194755E3LF | Amphenol CS (FCI) | 3 | 609-86094648194755E3LF-ND | 126,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,96000 Kč | 120,96 Kč |
| 10 | 102,83800 Kč | 1 028,38 Kč |
| 30 | 95,15667 Kč | 2 854,70 Kč |
| 60 | 90,61017 Kč | 5 436,61 Kč |
| 120 | 86,28267 Kč | 10 353,92 Kč |
| 270 | 81,48552 Kč | 22 001,09 Kč |
| 510 | 77,91082 Kč | 39 734,52 Kč |
| 1 020 | 74,19528 Kč | 75 679,19 Kč |
| 2 520 | 69,61359 Kč | 175 426,25 Kč |
| Unit Price without VAT: | 120,96000 Kč |
|---|---|
| Unit Price with VAT: | 146,36160 Kč |







