Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

536406-5 | |
|---|---|
DigiKey Part Number | A29008-ND |
Manufacturer | |
Manufacturer Product Number | 536406-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 536406-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536406-5 | TE Connectivity AMP Connectors | 542 | A32812-ND | 104,49000 Kč | Direct |
| 09031642951 | HARTING | 164 | 1195-7379-ND | 187,28000 Kč | Similar |
| 09031646951 | HARTING | 235 | 1195-1151-ND | 122,63000 Kč | Similar |
| 86092645113745E1LF | Amphenol CS (FCI) | 350 | 86092645113745E1LF-ND | 99,27000 Kč | Similar |
| 86092645113745ELF | Amphenol CS (FCI) | 0 | 86092645113745ELF-ND | 37,76327 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 111,02912 Kč | 66 617,47 Kč |
| Unit Price without VAT: | 111,02912 Kč |
|---|---|
| Unit Price with VAT: | 134,34524 Kč |



















