



5650408-5 | |
|---|---|
DigiKey Part Number | A32837-ND |
Manufacturer | |
Manufacturer Product Number | 5650408-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650408-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,26000 Kč | 128,26 Kč |
| 10 | 109,03300 Kč | 1 090,33 Kč |
| 30 | 100,89900 Kč | 3 026,97 Kč |
| 60 | 96,07783 Kč | 5 764,67 Kč |
| 120 | 91,49133 Kč | 10 978,96 Kč |
| 270 | 86,40356 Kč | 23 328,96 Kč |
| 510 | 82,61396 Kč | 42 133,12 Kč |
| 1 020 | 78,67390 Kč | 80 247,38 Kč |
| 2 520 | 73,81573 Kč | 186 015,64 Kč |
| Unit Price without VAT: | 128,26000 Kč |
|---|---|
| Unit Price with VAT: | 155,19460 Kč |







