



650912-5 | |
|---|---|
DigiKey Part Number | A1242-ND |
Manufacturer | |
Manufacturer Product Number | 650912-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650912-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,64000 Kč | 205,64 Kč |
| 10 | 174,83200 Kč | 1 748,32 Kč |
| 30 | 161,76900 Kč | 4 853,07 Kč |
| 60 | 154,04917 Kč | 9 242,95 Kč |
| 120 | 146,69583 Kč | 17 603,50 Kč |
| 270 | 138,54156 Kč | 37 406,22 Kč |
| 510 | 132,46800 Kč | 67 558,68 Kč |
| 1 020 | 126,15247 Kč | 128 675,52 Kč |
| Unit Price without VAT: | 205,64000 Kč |
|---|---|
| Unit Price with VAT: | 248,82440 Kč |









