96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
5650983-5
5650983-5

5650983-5

DigiKey Part Number
A124349-ND
Manufacturer
Manufacturer Product Number
5650983-5
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5650983-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polymer Thermoplastic, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,13000 Kč159,13 Kč
10135,20600 Kč1 352,06 Kč
30125,11200 Kč3 753,36 Kč
60119,14050 Kč7 148,43 Kč
120113,45392 Kč13 614,47 Kč
270107,14552 Kč28 929,29 Kč
510102,44712 Kč52 248,03 Kč
1 02097,56182 Kč99 513,06 Kč
Manufacturers Standard Package
Unit Price without VAT:159,13000 Kč
Unit Price with VAT:192,54730 Kč