
86092645113745E1LF | |
|---|---|
DigiKey Part Number | 86092645113745E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86092645113745E1LF |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86092645113745E1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 Kč | 89,25 Kč |
| 10 | 75,75900 Kč | 757,59 Kč |
| 25 | 71,01440 Kč | 1 775,36 Kč |
| 50 | 67,62520 Kč | 3 381,26 Kč |
| 192 | 61,49672 Kč | 11 807,37 Kč |
| 384 | 58,56177 Kč | 22 487,72 Kč |
| 576 | 56,91101 Kč | 32 780,74 Kč |
| 1 152 | 54,19644 Kč | 62 434,30 Kč |
| 2 688 | 51,05432 Kč | 137 234,01 Kč |
| Unit Price without VAT: | 89,25000 Kč |
|---|---|
| Unit Price with VAT: | 107,99250 Kč |







