



86094647113755E1LF | |
---|---|
DigiKey Part Number | 609-6142-ND |
Manufacturer | |
Manufacturer Product Number | 86094647113755E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094647113755E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,86000 Kč | 86,86 Kč |
10 | 73,82200 Kč | 738,22 Kč |
25 | 69,19720 Kč | 1 729,93 Kč |
50 | 65,88940 Kč | 3 294,47 Kč |
192 | 59,92099 Kč | 11 504,83 Kč |
384 | 57,06117 Kč | 21 911,49 Kč |
576 | 55,45193 Kč | 31 940,31 Kč |
1 152 | 52,80731 Kč | 60 834,02 Kč |
2 688 | 49,74596 Kč | 133 717,14 Kč |
Unit Price without VAT: | 86,86000 Kč |
---|---|
Unit Price with VAT: | 105,10060 Kč |