86093967113765E1LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 62,78000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Hirose Electric Co Ltd
In Stock: 712
Unit Price: 209,56000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3
Unit Price: 226,78000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 24
Unit Price: 199,27000 Kč

Similar


Vector Electronics
In Stock: 12
Unit Price: 348,36000 Kč
Datasheet

Similar


Vector Electronics
In Stock: 7
Unit Price: 332,19000 Kč
Datasheet
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
86093967113765E1LF
86093967113765E1LF

86093967113765E1LF

DigiKey Part Number
86093967113765E1LF-ND
Manufacturer
Manufacturer Product Number
86093967113765E1LF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86093967113765E1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Amphenol ICC (FCI)
Level, Class
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121A10149XAmphenol CONEC0626-1837-ND62,78000 KčSimilar
PCN10-96P-2.54DS(71)Hirose Electric Co Ltd0PCN10-96P-2.54DS(71)-ND0,00000 KčSimilar
PCN10-96P-2.54DS(72)Hirose Electric Co Ltd712H11215-ND209,56000 KčSimilar
PCN10EA-96P-2.54DS(72)Hirose Electric Co Ltd3H124266-ND226,78000 KčSimilar
PCN10MC-96P-2.54DS(72)Hirose Electric Co Ltd24H11216-ND199,27000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
10112,17100 Kč1 121,71 Kč
25105,14120 Kč2 628,53 Kč
50100,12260 Kč5 006,13 Kč
19291,05255 Kč17 482,09 Kč
38486,70917 Kč33 296,32 Kč
57684,26469 Kč48 536,46 Kč
1 15280,24681 Kč92 444,33 Kč
2 68875,59569 Kč203 201,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč