1-148167-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3
Unit Price: 127,04000 Kč
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
1-148167-5
1-148167-5

1-148167-5

DigiKey Part Number
A144165-ND
Manufacturer
Manufacturer Product Number
1-148167-5
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-148167-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1241,69000 Kč241,69 Kč
10205,31800 Kč2 053,18 Kč
30189,99700 Kč5 699,91 Kč
60180,92233 Kč10 855,34 Kč
120172,29033 Kč20 674,84 Kč
270162,71352 Kč43 932,65 Kč
510155,57994 Kč79 345,77 Kč
1 020148,16375 Kč151 127,02 Kč
Manufacturers Standard Package
Unit Price without VAT:241,69000 Kč
Unit Price with VAT:292,44490 Kč