
09031965921 | |
|---|---|
DigiKey Part Number | 09031965921-ND |
Manufacturer | |
Manufacturer Product Number | 09031965921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031965921 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 144,94920 Kč | 28 989,84 Kč |
| Unit Price without VAT: | 144,94920 Kč |
|---|---|
| Unit Price with VAT: | 175,38853 Kč |



