




09791966903 | |
|---|---|
DigiKey Part Number | 1195-8049-ND |
Manufacturer | |
Manufacturer Product Number | 09791966903 |
Description | DIN-SIGNAL RHE11 096MS-4 0C1-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09791966903 Models |
Category | Packaging Bulk |
Manufacturer HARTING | Part Status Active |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 536019-5 | TE Connectivity AMP Connectors | 573 | A113911-ND | 165,46000 Kč | Similar |
| 5650470-5 | TE Connectivity AMP Connectors | 548 | A32825-ND | 141,95000 Kč | Similar |
| 5650908-5 | TE Connectivity AMP Connectors | 34 | A32824-ND | 163,15000 Kč | Similar |
| 650889-5 | TE Connectivity AMP Connectors | 385 | A1241-ND | 175,33000 Kč | Similar |
| DIN-096RPC-S1-HM | 3M | 719 | DIN-096RPC-S1-HM-ND | 204,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 20 | 201,38150 Kč | 4 027,63 Kč |
| 40 | 191,75900 Kč | 7 670,36 Kč |
| 60 | 186,35033 Kč | 11 181,02 Kč |
| 100 | 179,75760 Kč | 17 975,76 Kč |
| 260 | 168,04377 Kč | 43 691,38 Kč |
| 500 | 160,47302 Kč | 80 236,51 Kč |
| 1 000 | 152,82218 Kč | 152 822,18 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |





